Part Details for 31048109 by METZ CONNECT USA
Overview of 31048109 by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31048109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6489
|
Newark | Pr05509Vbhc Rohs Compliant: Yes |Metz Connect 31048109 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9020 / $1.0100 | Buy Now |
|
Future Electronics | 9 Position 5.0 mm Pitch Solder Vertical Through Hole Pin Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 4Bulk |
|
$0.8400 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Pin header 048 - 9 pole - Pitch 5mm RoHS: Compliant |
3200 In Stock |
|
$0.8370 / $1.4220 | Buy Now |
DISTI #
77790892
|
Verical | Conn Unshrouded Header HDR 9 POS 5mm Solder ST Thru-Hole T/R Min Qty: 50 Package Multiple: 25 Date Code: 2237 | Americas - 3200 |
|
$1.1102 / $1.8460 | Buy Now |
|
Master Electronics | Pin header 048 - 9 pole - Pitch 5mm RoHS: Compliant |
3200 In Stock |
|
$0.8370 / $1.4220 | Buy Now |
Part Details for 31048109
31048109 CAD Models
31048109 Part Data Attributes
|
31048109
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31048109
METZ CONNECT USA
Plugcon Header Type 046, 9 Pole, 5MM, Thr 260 Degrees
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0, PA46 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 15 A | |
Rated Voltage | 500 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |