Part Details for 31042109 by METZ CONNECT USA
Overview of 31042109 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31042109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6467
|
Newark | Pt07509Vben Rohs Compliant: Yes |Metz Connect 31042109 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.2200 | Buy Now |
DISTI #
1849-31042109-ND
|
DigiKey | PT07509VBEN Min Qty: 5000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4547 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 100 | 0 |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | Pin header 042 - 9 pole - Pitch 5mm RoHS: Compliant | 0 |
|
$1.4200 / $3.9800 | Buy Now |
Part Details for 31042109
31042109 CAD Models
31042109 Part Data Attributes
|
31042109
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31042109
METZ CONNECT USA
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |