Part Details for 31041102 by METZ CONNECT USA
Overview of 31041102 by METZ CONNECT USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for 31041102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6449
|
Newark | Terminal Block, Header, 2Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:2Positions, Rated Current:10A, Rated Voltage:250V, Block Orientation:Through Hole Vertical, Product Range:- Rohs Compliant: Yes |Metz Connect 31041102 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4110 / $0.4910 | Buy Now |
DISTI #
1849-1092-ND
|
DigiKey | PIN HEADER, BACKWALL, VERTICAL, Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1770 In Stock |
|
$0.3467 / $0.7600 | Buy Now |
|
Future Electronics | 310411x Series 2 Position 5 mm Pitch Vertical Through Hole Solderable Pin Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.4000 / $0.4650 | Buy Now |
|
Future Electronics | 310411x Series 2 Position 5 mm Pitch Vertical Through Hole Solderable Pin Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.4000 / $0.4650 | Buy Now |
|
Onlinecomponents.com | Pin header 041 - 2 pole - Pitch 5mm RoHS: Compliant |
6 In Stock |
|
$0.3382 / $0.6874 | Buy Now |
|
Master Electronics | Pin header 041 - 2 pole - Pitch 5mm RoHS: Compliant |
6 In Stock |
|
$0.3382 / $0.6874 | Buy Now |
Part Details for 31041102
31041102 CAD Models
31041102 Part Data Attributes:
|
31041102
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31041102
METZ CONNECT USA
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Metz Connect | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |