Part Details for 3104013 by Phoenix Contact
Overview of 3104013 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3104013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4235
|
Newark | Mtk-P/P |Phoenix Contact 3104013 (Alternate Part Number: 4017918092689 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3328-ND
|
DigiKey | CONN TERM BLK DISCONN 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
412 In Stock |
|
$8.6212 / $12.4100 | Buy Now |
DISTI #
651-3104013
|
Mouser Electronics | DIN Rail Terminal Blocks MTK-P/P RoHS: Compliant | 136 |
|
$9.0100 / $11.9300 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 46 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
100 In Stock 1763 Factory Stock |
|
$8.7200 / $11.6400 | Buy Now |
DISTI #
3104013
|
TTI | DIN Rail Terminal Blocks MTK-P/P RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.5100 / $9.6200 | Buy Now |
DISTI #
000000000000053109
|
Sager | DIN Rail Terminal Blocks MTK-P/P Min Qty: 1 | 39 |
|
$10.4600 / $12.6500 | Buy Now |
|
Master Electronics | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 46 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
100 In Stock 1763 Factory Stock |
|
$8.7200 / $11.6400 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks MTK-P/P | 50 |
|
$79.4700 | Buy Now |
Part Details for 3104013
3104013 CAD Models
3104013 Part Data Attributes:
|
3104013
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3104013
Phoenix Contact
Modular Terminal Block, 16A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; CUL; EAC; RS; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |