Part Details for 3104001160 by Kyocera AVX Components
Overview of 3104001160 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3104001160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-3104001160-ND
|
DigiKey | POT 3W WIREWOUND Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.8640 | Buy Now |
DISTI #
581-3104001160
|
Mouser Electronics | Potentiometers 3W 1KV 5kOhms +/-10% RoHS: Compliant | 0 |
|
$34.7300 / $54.0400 | Order Now |