Part Details for 3104 by Shurite Meters
Overview of 3104 by Shurite Meters
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J6660
|
Newark | Voltage Meter, Meter Function:Dc Voltage, Meter Range:0V To 5V, Panel Cutout Height:13.49Mm, Panel Cutout Width:42.06Mm, Product Range:-, Accuracy:5%, Display Accuracy ±:5%, External Depth:1.75", Meter Movement:Moving Magnet Rohs Compliant: Na |Shurite Meters 3104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7600 | Buy Now |
DISTI #
70136645
|
RS | Panel Meter, Volt, Elec, Analog, Range 0-5VDC, Cut-Out 1.656x0.531", Polystyrene | Shurite 3104 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$17.4100 / $21.7600 | Buy Now |