Part Details for 3104-2-00-01-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3104-2-00-01-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
MSD1583-104KEB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 2 Element, Ferrite-Core, SMD, CHIP, 5959 | |
MSS1583-104KEB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core, 5858 |
Price & Stock for 3104-2-00-01-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C0175
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3104-2-00-01-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 / $0.7030 | Buy Now |
DISTI #
3104-200010000080-ND
|
DigiKey | CONN PC PIN CIRC .040DIA TINLEAD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4560 | Buy Now |
DISTI #
575-3104200010000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI RoHS: Not Compliant | 19543 |
|
$0.2460 / $0.3500 | Buy Now |
DISTI #
V36:1790_06486263
|
Arrow Electronics | Contact PIN Solder ST Swage Mount Bulk RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Date Code: 2229 | Americas - 518 |
|
$0.3088 | Buy Now |
|
Bisco Industries | 482 |
|
Buy Now | ||
DISTI #
62430187
|
Verical | Contact PIN Solder ST Swage Mount Bulk RoHS: Not Compliant Min Qty: 518 Package Multiple: 518 Date Code: 2229 | Americas - 518 |
|
$0.3088 | Buy Now |
DISTI #
66754688
|
Verical | Contact PIN Solder ST Swage Mount Bulk RoHS: Not Compliant Min Qty: 92 Package Multiple: 1 | Americas - 479 |
|
$0.8818 | Buy Now |
|
Quest Components | 3584 |
|
$0.6000 / $2.0000 | Buy Now | |
DISTI #
000000000000403861
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.0808 / $0.6464 | Buy Now |
Part Details for 3104-2-00-01-00-00-08-0
3104-2-00-01-00-00-08-0 CAD Models
3104-2-00-01-00-00-08-0 Part Data Attributes
|
3104-2-00-01-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3104-2-00-01-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 3104-2-00-01-00-00-08-0
This table gives cross-reference parts and alternative options found for 3104-2-00-01-00-00-08-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3104-2-00-01-00-00-08-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3104-2-00-1-00-00-08-0 | Mill-Max Mfg Corp | Check for Price | PCB Terminal | 3104-2-00-01-00-00-08-0 vs 3104-2-00-1-00-00-08-0 |