There are no models available for this part yet.
Overview of 31030114 by METZ CONNECT USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 31030114 by METZ CONNECT USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC6441
|
Newark | Pt04514Hbbn Rohs Compliant: Yes |Metz Connect 31030114 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $3.6800 | Buy Now | |
DISTI #
31030114-ND
|
DigiKey | SHROUDED HEADER, RIGHT ANGLE, PC Min Qty: 5000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4103 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 100 | 0 |
|
$2.3600 | Buy Now | ||
Onlinecomponents.com | Pin header 030 - 14 pole - Pitch 5mm RoHS: Compliant |
85 In Stock |
|
$2.8000 / $4.7500 | Buy Now | ||
DISTI #
51687990
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 5mm Solder RA Side Entry Thru-Hole Min Qty: 20 Package Multiple: 10 Date Code: 1705 | Americas - 80 |
|
$3.7050 / $6.1750 | Buy Now | |
Master Electronics | Pin header 030 - 14 pole - Pitch 5mm RoHS: Compliant |
85 In Stock |
|
$2.8000 / $4.7500 | Buy Now |