Part Details for 31024106 by METZ CONNECT USA
Overview of 31024106 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31024106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pin header 024 - 6 pole - Pitch 3.5mm RoHS: Compliant |
501 In Stock |
|
$0.9910 / $1.2190 | Buy Now |
DISTI #
70810191
|
Verical | Conn Unshrouded Header HDR 6 POS 3.5mm Solder ST Top Entry Thru-Hole Min Qty: 100 Package Multiple: 100 Date Code: 2310 | Americas - 500 |
|
$1.3650 / $1.5860 | Buy Now |
|
Master Electronics | Pin header 024 - 6 pole - Pitch 3.5mm RoHS: Compliant |
501 In Stock |
|
$0.9910 / $1.2190 | Buy Now |