Part Details for 3102100B-BSS by Marinco Electrical Group
Overview of 3102100B-BSS by Marinco Electrical Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3102100B-BSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RCBO ELCI 120VAC 30A 2P 30mA IP FR RoHS: Compliant | 0 |
|
$123.8300 / $155.3800 | Buy Now |