Part Details for 310202 by Bomar Interconnect Products Inc
Overview of 310202 by Bomar Interconnect Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-10202MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10018783-10202TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 310202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310202
|
Richardson RFPD | MISCELLANEOUS CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |