There are no models available for this part yet.
Overview of 3102-1-00-15-00-00-08-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-102 | Coilcraft Inc | Variable Inductor, 0.8uH Min, 1.2uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
LPO3310-223MXC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 3102-1-00-15-00-00-08-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86C5448
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3102-1-00-15-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 / $0.7050 | Buy Now | |
DISTI #
3102-100150000080-ND
|
DigiKey | CONN PC PIN CIRC 0.040DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
439 In Stock |
|
$0.3422 / $0.5600 | Buy Now | |
DISTI #
575-3102100150000
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI RoHS: Compliant | 215 |
|
$0.3170 / $0.5600 | Buy Now | |
Future Electronics | header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3420 | Buy Now | ||
Bisco Industries | 2132 |
|
Buy Now | ||||
DISTI #
66763666
|
Verical | Contact PIN Solder ST Swage Mount Bulk Min Qty: 65 Package Multiple: 1 | Americas - 1104 |
|
$0.3787 / $1.0816 | Buy Now | |
DISTI #
66757332
|
Verical | Contact PIN Solder ST Swage Mount Bulk Min Qty: 65 Package Multiple: 1 | Americas - 1010 |
|
$0.3787 / $1.0816 | Buy Now | |
DISTI #
000000000000403831
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI Min Qty: 1000 | 0 |
|
$0.0815 / $0.6493 | Buy Now |
CAD Models for 3102-1-00-15-00-00-08-0 by Mill-Max Mfg Corp
Part Data Attributes for 3102-1-00-15-00-00-08-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|