Part Details for 31017121 by METZ CONNECT USA
Overview of 31017121 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31017121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6333
|
Newark | Pr01521Vbhc Rohs Compliant: Yes |Metz Connect 31017121 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.4500 | Buy Now |
DISTI #
31017121-ND
|
DigiKey | PIN HEADER, VERTICAL, THR, PCB, Min Qty: 5000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6070 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 500 | 0 |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | Pin header 017 - 21 pole - Pitch 5mm RoHS: Compliant | 0 |
|
$1.5700 / $4.4100 | Buy Now |