Part Details for 31017102 by METZ CONNECT USA
Overview of 31017102 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31017102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6314
|
Newark | Connector, Header, 2Pos, 1Row, 5Mm, Connector Systems:Board-To-Board, Pitch Spacing:5Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Pr015 Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Metz Connect 31017102 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.2150 | Buy Now |
DISTI #
1849-1115-ND
|
DigiKey | PIN HEADER, VERTICAL, THR, PCB, Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
44720 In Stock |
|
$0.1735 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Pin header 017 - 2 pole - Pitch 5mm RoHS: Compliant |
5488 In Stock 15000 On Order |
|
$0.1676 / $0.2158 | Buy Now |
|
Master Electronics | Pin header 017 - 2 pole - Pitch 5mm RoHS: Compliant |
5488 In Stock 15000 On Order |
|
$0.1676 / $0.2158 | Buy Now |