Part Details for 31017 by Monoprice
Overview of 31017 by Monoprice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-101-70LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 70 Positions | |
77313-101-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, 2.54mm (0.100in), Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions |
Price & Stock for 31017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | MONOPRICE SLIMRUN CAT6A 90 DEGREE 36AWG S/STP ETHERNET NETWORK CABLE_ 2FT BLUE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 281 |
|
$4.9700 | Buy Now |