There are no models available for this part yet.
Overview of 31015 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-153MXC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 31015 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51B1325
|
Newark | Locktite Cu 1Hole Lug 300-500 Rohs Compliant: Yes |Abb Thomas & Betts 31015 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.8000 / $205.0500 | Buy Now | |
Onlinecomponents.com | Locktite Copper One-Hole Lug for Conductor Range 300 - 500 kcmil or 400 - 500 NAVY - Length 3-1/16 inch - Width 1-3/8 inch - Pad Thickness 11/32 inch - Pad Length 1-11/16 inch - Bolt Size 1/2 inch - Height 1-13/16 inch. RoHS: Compliant | 0 |
|
$114.4600 / $134.6500 | Buy Now | ||
Master Electronics | Locktite Copper One-Hole Lug for Conductor Range 300 - 500 kcmil or 400 - 500 NAVY - Length 3-1/16 inch - Width 1-3/8 inch - Pad Thickness 11/32 inch - Pad Length 1-11/16 inch - Bolt Size 1/2 inch - Height 1-13/16 inch. RoHS: Compliant | 0 |
|
$114.4600 / $134.6500 | Buy Now |
CAD Models for 31015 by Thomas & Betts
Part Data Attributes for 31015 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Cross Section
|
323 mm2
|
Wire Gauge
|
300 AWG
|