There are no models available for this part yet.
Overview of 31015 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-153MXC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 31015 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31015
|
Avnet Americas | FUSE LINK,FIT-ALL,TYPE K,15A,RB,23" - Bulk (Alt: 31015) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
504-31015
|
Mouser Electronics | Specialty Fuses TYPE K 15A RB 23in FIT-ALL RoHS: Not Compliant | 0 |
|
$56.2200 / $72.2900 | Order Now |