Part Details for 31014N 0082500 by Belden Inc
Overview of 31014N 0082500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31014N 0082500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3367
|
Newark | #14 Str Xlpe Gry/ Gray Rohs Compliant: Yes |Belden 31014N 0082500 Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: SPOOL | 7500 |
|
$2,555.2800 / $2,753.0100 | Buy Now |
DISTI #
BEL4367-2500-ND
|
DigiKey | HOOK-UP STRND 14AWG GRAY Min Qty: 2500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8603 | Buy Now |
DISTI #
566-31014N-2500-08
|
Mouser Electronics | Hook-up Wire #14 STR XLPE GRY RoHS: Compliant | 0 |
|
$2,334.3100 | Order Now |
DISTI #
70004008
|
RS | Hook-Up Wire, 14 AWG, Stranded, XLPE Ins, Gray | Belden 31014N 0082500 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Container: ft. Coil | 0 |
|
$2,325.9600 | RFQ |