Part Details for 3101016 by Phoenix Contact
Overview of 3101016 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3101016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7755
|
Newark | Dinrail Terminal Block, 2Way, 12Awg, Gry Rohs Compliant: Yes |Phoenix Contact 3101016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$4.8700 / $7.4700 | Buy Now |
DISTI #
277-3403-ND
|
DigiKey | CONN TERM BLK DISCONN 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
184 In Stock |
|
$8.1000 | Buy Now |
DISTI #
651-3101016
|
Mouser Electronics | DIN Rail Terminal Blocks MTK RoHS: Compliant | 147 |
|
$7.5600 / $7.9400 | Buy Now |
DISTI #
V79:2366_26609895
|
Arrow Electronics | Conn Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 16A RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1812 | Americas - 65 |
|
$6.4190 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 46 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
54 In Stock 269 Factory Stock |
|
$7.5000 / $9.6200 | Buy Now |
DISTI #
61589558
|
Verical | Conn Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 16A RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1812 | Americas - 65 |
|
$6.4190 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
DISTI #
3101016
|
TTI | DIN Rail Terminal Blocks MTK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$7.5200 / $7.6700 | Buy Now |
DISTI #
000000000000053105
|
Sager | DIN Rail Terminal Blocks MTK Min Qty: 50 | 0 |
|
$9.7500 / $10.4900 | Buy Now |
|
CHIPMALL.COM LIMITED | MTK 3101016 | 200 |
|
$5.2456 | Buy Now |
Part Details for 3101016
3101016 CAD Models
3101016 Part Data Attributes
|
3101016
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3101016
Phoenix Contact
Modular Terminal Block, 16A, 4mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Number of Rows | 1 | |
Rated Current | 16 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 3101016
This table gives cross-reference parts and alternative options found for 3101016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3101016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3100208 | CONN TERM BLK DISCONN 12-24AWG | Phoenix Contact | 3101016 vs 3100208 |