Part Details for 3101.0015 by Schurter Electronic Components
Overview of 3101.0015 by Schurter Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3101.0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0265
|
Newark | Fuse Holder, 5 X 20Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:Fpg1 Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Schurter 3101.0015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 341 |
|
$2.6500 / $2.8700 | Buy Now |
DISTI #
486-1154-ND
|
DigiKey | FUSE HLDR CART 400V 16A PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2130 In Stock |
|
$2.1462 / $4.0200 | Buy Now |
DISTI #
3101.0015
|
Avnet Americas | FPG1 Fuseholder 5x20 IP 40 - Boxed Product (Development Kits) (Alt: 3101.0015) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$2.0947 / $2.4564 | Buy Now |
DISTI #
84K0265
|
Avnet Americas | FPG1 Fuseholder 5x20 IP 40 - Bulk (Alt: 84K0265) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 346 Partner Stock |
|
$3.2000 / $3.5100 | Buy Now |
DISTI #
693-3101.0015
|
Mouser Electronics | Fuse Holder 5X20 FUSE HOLDER RoHS: Compliant | 619 |
|
$2.1400 / $3.7800 | Buy Now |
|
Future Electronics | FPG1 Series 16 A 500 V Fingergrip Cap Solder Terminal Panel Mount Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.3200 / $2.5000 | Buy Now |
|
Onlinecomponents.com | Fuseholder - Panel Mount - Front Side - 250V - 10A - 5 x 20mm - Solder - Fingergrip Cap - IP40 - PC2. RoHS: Compliant |
340 In Stock |
|
$2.0500 / $3.9000 | Buy Now |
|
Quest Components | FUSES/ACCESSORIES | 16 |
|
$2.3250 / $4.6500 | Buy Now |
|
Quest Components | FUSES/ACCESSORIES | 4 |
|
$2.8280 / $3.3936 | Buy Now |
DISTI #
3101.0015
|
Avnet Americas | FPG1 Fuseholder 5x20 IP 40 - Boxed Product (Development Kits) (Alt: 3101.0015) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Box | 0 |
|
$2.0947 / $2.4564 | Buy Now |