Part Details for 3100Y30T12999CJ by TE Connectivity
Overview of 3100Y30T12999CJ by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3100Y30T12999CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M5634
|
Newark | Contactor, 3Pst-No, 120Vac, 120A, Panel, Load Current Inductive:120A, Relay Mounting:Panel Mount, Operating Voltage:600V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:75Hp, Switching Current Ac1:- Rohs Compliant: Yes |Productsunlimited Te Connectivity 3100Y30T12999CJ Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$977.8100 / $987.5800 | Buy Now |