Part Details for 3100Y30I16999CJ by TE Connectivity
Overview of 3100Y30I16999CJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3100Y30I16999CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1783
|
Newark | 3100Y30I16999Cj=50A 3P 24V Pro |Productsunlimited Te Connectivity 3100Y30I16999CJ RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.1900 / $283.7100 | Buy Now |
DISTI #
2266-3100Y30I16999CJ-ND
|
DigiKey | RELAY CONTACTOR 3PST 50A 24V Min Qty: 1 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
9 In Stock |
|
$251.6100 / $266.4100 | Buy Now |
DISTI #
PB3282-ND
|
DigiKey | RELAY CONTACTOR 3PST 50A 24V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$290.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$239.9800 / $272.2400 | Buy Now |
DISTI #
65087342
|
Verical | Electro-Mechanical Contactor Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$235.9400 / $249.8200 | Buy Now |
DISTI #
3100Y30I16999CJ
|
IBS Electronics | Electromechanical Relay 24VAC 2.4Ohm 65A 3PST-NO-DM(95.25x78.7x90.5)mm Flange Contactor Relay Min Qty: 1 Package Multiple: 1 | 0 |
|
$237.6480 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9 Partner Stock |
|
$239.9800 / $272.2400 | Buy Now |