Part Details for 31009121 by METZ CONNECT USA
Overview of 31009121 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31009121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Terminal Block - Type 009 - 21 pole - Pitch 5mm RoHS: Compliant |
18 In Stock |
|
$7.3400 / $69.7000 | Buy Now |
DISTI #
60874102
|
Verical | Conn Terminal Block F 21 POS 5mm Screw RA Cable Mount 15A Min Qty: 1 Package Multiple: 1 Date Code: 2043 | Americas - 17 |
|
$28.0280 / $90.6100 | Buy Now |
|
Master Electronics | Terminal Block - Type 009 - 21 pole - Pitch 5mm RoHS: Compliant |
18 In Stock |
|
$7.3400 / $69.7000 | Buy Now |