There are no models available for this part yet.
Overview of 31007112 by METZ CONNECT USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 31007112 by METZ CONNECT USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC6265
|
Newark | Rp02512Ibwc Rohs Compliant: Yes |Metz Connect 31007112 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $5.8900 | Buy Now | |
DISTI #
31007112-ND
|
DigiKey | SCREW TYPE TERMINAL BLOCK, PLUG, Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1635 | Buy Now | |
Future Electronics | 12 Position Terminal Block Plug for Unshrouded Header 0.197 (5.00mm) - 90 Free H RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$3.7800 | Buy Now | ||
Onlinecomponents.com | Terminal Block - Type 007 - 12 pole - Pitch 5mm RoHS: Compliant |
268 In Stock |
|
$4.5400 / $7.8000 | Buy Now | ||
DISTI #
63286176
|
Verical | Conn Terminal Block 12 POS 5mm Screw ST Cable Mount 15A Min Qty: 10 Package Multiple: 5 Date Code: 2224 | Americas - 265 |
|
$6.0840 / $10.1400 | Buy Now | |
Quest Components | MODULAR TERMINAL BLOCK | 48 |
|
$5.2448 / $8.5050 | Buy Now | ||
Quest Components | MODULAR TERMINAL BLOCK | 18 |
|
$4.2525 / $8.5050 | Buy Now | ||
Master Electronics | Terminal Block - Type 007 - 12 pole - Pitch 5mm RoHS: Compliant |
268 In Stock |
|
$4.5400 / $7.8000 | Buy Now | ||
DISTI #
31007112
|
Relay Specialties | Screw Type Terminal BlocksPC Board, 12 PolesPluggable, 5.00 mm cent, 90° Min Qty: 1 | 20 |
|
RFQ |
CAD Models for 31007112 by METZ CONNECT USA
Part Data Attributes for 31007112 by METZ CONNECT USA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
METZ CONNECT USA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|