Part Details for 31007102 by METZ CONNECT USA
Overview of 31007102 by METZ CONNECT USA
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31007102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2479
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:2Ways, Wire Size (Awg):22Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:250V, Product Range:-, Rohs Compliant: Yes |Metz Connect 31007102 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.7990 / $1.4000 | Buy Now |
DISTI #
37AC6255
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:250V Rohs Compliant: Yes |Metz Connect 31007102 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8390 / $0.9870 | Buy Now |
DISTI #
1849-1073-ND
|
DigiKey | SCREW TYPE TERMINAL BLOCK, PLUG, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7955 In Stock |
|
$0.6319 / $1.8800 | Buy Now |
|
Future Electronics | 310071x Series 2 Position 5 mm Pitch Screw Type Pluggable Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.7600 / $0.8250 | Buy Now |
DISTI #
RIA31007102
|
Heilind Electronics | Americas - 24 in Stock |
|
$0.7241 / $0.8609 | Buy Now | |
|
Onlinecomponents.com | Terminal Block - Type 007 - 2 pole - Pitch 5mm RoHS: Compliant |
4992 In Stock |
|
$0.6170 / $1.3640 | Buy Now |
DISTI #
69227015
|
Verical | Conn Terminal Block F 2 POS 5mm Screw ST Cable Mount 15A RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2317 | Americas - 4975 |
|
$0.9544 / $1.8013 | Buy Now |
DISTI #
79051259
|
Verical | Conn Terminal Block F 2 POS 5mm Screw ST Cable Mount 15A RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2414 | Americas - 500 |
|
$0.6372 / $0.8918 | Buy Now |
DISTI #
RIA31007102
|
Interstate Connecting Components | 8 |
|
$0.7241 / $0.8609 | Buy Now | |
|
Master Electronics | Terminal Block - Type 007 - 2 pole - Pitch 5mm RoHS: Compliant |
4992 In Stock |
|
$0.6170 / $1.3640 | Buy Now |
Part Details for 31007102
31007102 CAD Models
31007102 Part Data Attributes
|
31007102
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31007102
METZ CONNECT USA
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; SEMKO; SEV; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |