Part Details for 3100321 by Phoenix Contact
Overview of 3100321 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3100321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7080
|
Newark | End Cover, D-Mt 1.5, For Use With:Modular Terminal Blocks, Accessory Type:End Cover, Product Range:- Rohs Compliant: Yes |Phoenix Contact 3100321 (Alternate Part Number: 4017918099275 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.4700 | Buy Now |
DISTI #
277-1508-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
409 In Stock |
|
$0.6875 / $1.1100 | Buy Now |
DISTI #
651-3100321
|
Mouser Electronics | Terminal Block Tools & Accessories END COVER RoHS: Compliant | 564 |
|
$0.7770 / $1.1400 | Buy Now |
DISTI #
V99:2348_10623119
|
Arrow Electronics | Connector Accessories End Cover Straight Polyamide Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1643 | Americas - 62 |
|
$0.0111 / $0.0585 | Buy Now |
|
Onlinecomponents.com | End cover - length: 22 mm - width: 1 mm - height: 17.7 mm - color: gray RoHS: Compliant |
872 In Stock 1235 Factory Stock |
|
$0.6440 / $0.8860 | Buy Now |
DISTI #
84935066
|
Verical | Connector Accessories End Cover Straight Polyamide Gray RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2403 | Americas - 800 |
|
$0.8632 / $1.1518 | Buy Now |
DISTI #
3100321
|
TTI | Terminal Block Tools & Accessories END COVER RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$0.8600 | Buy Now |
DISTI #
D-MT1.5
|
TME | End piece, polyamide Min Qty: 1 | 45 |
|
$0.3880 / $0.8050 | Buy Now |
DISTI #
000000000000053104
|
Sager | Terminal Block Tools & Accessories END COVER Min Qty: 1 | 0 |
|
$0.7952 / $1.2300 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 800 |
|
RFQ |
Part Details for 3100321
3100321 CAD Models
3100321 Part Data Attributes
|
3100321
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3100321
Phoenix Contact
Connector Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Used With | TERMINAL BLOCK |