Part Details for 31003102 by METZ CONNECT USA
Overview of 31003102 by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31003102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6232
|
Newark | Rt04502Hbwc Rohs Compliant: Yes |Metz Connect 31003102 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5220 / $0.6140 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3940 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 003 - 2 pole - Pitch 5mm RoHS: Compliant |
663 In Stock |
|
$0.5440 / $1.0230 | Buy Now |
DISTI #
60872568
|
Verical | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 20A Min Qty: 50 Package Multiple: 50 Date Code: 2115 | Americas - 650 |
|
$0.8674 / $1.3510 | Buy Now |
|
Master Electronics | Terminal Block - Type 003 - 2 pole - Pitch 5mm RoHS: Compliant |
663 In Stock |
|
$0.5440 / $1.0230 | Buy Now |
Part Details for 31003102
31003102 CAD Models
31003102 Part Data Attributes:
|
31003102
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31003102
METZ CONNECT USA
Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |