Part Details for 3100075 by Phoenix Contact
Overview of 3100075 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3100075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3413-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3500 | Buy Now |
DISTI #
651-3100075
|
Mouser Electronics | DIN Rail Terminal Blocks MTKD-NICR/CUNI THERMOELECTRIC RoHS: Compliant | 1 |
|
$12.0500 / $15.7900 | Buy Now |
|
Onlinecomponents.com | Thermoelectric voltage terminal block pair - TC type E - nom. voltage: 400 V - nominal current: 1 A - connection method: Screw connection - number of connections: 4 - number of positions: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 10.4 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
64 In Stock 238 Factory Stock |
|
$11.8200 / $13.9500 | Buy Now |
DISTI #
3100075
|
TTI | DIN Rail Terminal Blocks MTKD-NICR/CUNI THERMOELECTRIC Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.0000 / $13.7800 | Buy Now |
DISTI #
000000000000053098
|
Sager | DIN Rail Terminal Blocks MTKD-NICR/CUNI THERMOELECTRIC Min Qty: 1 | 0 |
|
$15.1600 / $17.6900 | Buy Now |
|
Dynamic Solutions GmbH | Thermoelectric voltage terminal block pair | 740 |
|
RFQ | |
|
Master Electronics | Thermoelectric voltage terminal block pair - TC type E - nom. voltage: 400 V - nominal current: 1 A - connection method: Screw connection - number of connections: 4 - number of positions: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 10.4 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
64 In Stock 238 Factory Stock |
|
$11.8200 / $13.9500 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks MTKD-NICR/CUNI THERMOELECTRIC | 0 |
|
$71.4800 | Buy Now |
Part Details for 3100075
3100075 CAD Models
3100075 Part Data Attributes:
|
3100075
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3100075
Phoenix Contact
Modular Terminal Block, 4mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Number of Decks | 1 | |
Number of Ways | 4 | |
Rated Current | 1 A | |
Rated Voltage | 400 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |