Part Details for 3100046 by Phoenix Contact
Overview of 3100046 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3100046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4212
|
Newark | Mtkd-Fe/Cuni |Phoenix Contact 3100046 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3249-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
628 In Stock |
|
$12.0588 / $15.7900 | Buy Now |
DISTI #
651-3100046
|
Mouser Electronics | DIN Rail Terminal Blocks MTKD-FE/CUNI RoHS: Compliant | 172 |
|
$12.0500 / $15.6300 | Buy Now |
|
Onlinecomponents.com | Thermoelectric voltage terminal block pair - TC type J - nom. voltage: 400 V - nominal current: 1 A - connection method: Screw connection - number of connections: 4 - number of positions: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 10.4 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
91 In Stock |
|
$12.1100 / $15.2000 | Buy Now |
DISTI #
3100046
|
TTI | DIN Rail Terminal Blocks MTKD-FE/CUNI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 28 In Stock |
|
$12.0300 / $15.4400 | Buy Now |
DISTI #
000000000000053096
|
Sager | DIN Rail Terminal Blocks MTKD-FE/CUNI Min Qty: 1 | 71 |
|
$14.1900 / $18.5500 | Buy Now |
|
Dynamic Solutions GmbH | Thermoelectric voltage terminal block pair | 670 |
|
RFQ | |
|
Master Electronics | Thermoelectric voltage terminal block pair - TC type J - nom. voltage: 400 V - nominal current: 1 A - connection method: Screw connection - number of connections: 4 - number of positions: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 10.4 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
91 In Stock |
|
$12.1100 / $15.2000 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks MTKD-FE/CUNI | 50 |
|
$71.5700 | Buy Now |
Part Details for 3100046
3100046 CAD Models
3100046 Part Data Attributes:
|
3100046
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3100046
Phoenix Contact
Modular Terminal Block, 4mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Number of Decks | 1 | |
Number of Ways | 4 | |
Rated Current | 1 A | |
Rated Voltage | 400 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |