Part Details for 3100-30T10999CG by TE Connectivity
Overview of 3100-30T10999CG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3100-30T10999CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M9143
|
Newark | Contactor 3Pst-No-Dm, 120Vac, 40A, Panel, Load Current Inductive:40A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:25Hp, Switching Current Ac1:50A Rohs Compliant: Yes |Productsunlimited Te Connectivity 3100-30T10999CG Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.7700 | Buy Now |
DISTI #
655-3100-30T10999CG
|
Mouser Electronics | Contactors - Electromechanical RELAY CONTACTOR 40A 120VAC QC RoHS: Compliant | 0 |
|
$122.5200 / $130.1800 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 180Ohm 50A 3PST-NO-DM (95.25x60.325x76.2)mm Flange Contactor Relay RoHS: Compliant |
100 In Stock |
|
$111.7200 / $142.8100 | Buy Now |
|
Quest Components | 1 |
|
$189.6860 | Buy Now | |
DISTI #
6-1611010-2
|
TTI | Industrial Relays 3100-30T10999CG Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000002133286
|
Sager | Contactors - Electromechanical RELAY CONTACTOR 40A 120VAC QC | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 120VAC 180Ohm 50A 3PST-NO-DM (95.25x60.325x76.2)mm Flange Contactor Relay RoHS: Compliant |
100 In Stock |
|
$111.7200 / $142.8100 | Buy Now |
|
Neutron USA | 3100-30T10999CG=40A 3P 120V MO | 50 |
|
$329.9700 | Buy Now |
Part Details for 3100-30T10999CG
3100-30T10999CG CAD Models
3100-30T10999CG Part Data Attributes:
|
3100-30T10999CG
TE Connectivity
Buy Now
|
Compare Parts:
3100-30T10999CG
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |