Part Details for 3100-30Q9999CY by TE Connectivity
Overview of 3100-30Q9999CY by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 | |
UPD703100AGJ-33-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703100GJ-40-UEN | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 3100-30Q9999CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M9142
|
Newark | Contactor, 3Pst-No-Dm, 24Vac, 30A, Panel, Load Current Inductive:30A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:20Hp, Switching Current Ac1:40A Rohs Compliant: Yes |Productsunlimited Te Connectivity 3100-30Q9999CY RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.2400 / $98.2000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VAC 7Ohm 40A 3PST-NO-DM (95.25x60.325x76.2)mm Flange Contactor Relay RoHS: Compliant |
59 In Stock |
|
$96.1800 / $132.7300 | Buy Now |
DISTI #
51626946
|
Verical | Electromechanical-Contactor Relay 3PST-NO-DM 30A 24VAC Min Qty: 1 Package Multiple: 1 Date Code: 1844 | Americas - 59 |
|
$128.8690 / $172.5490 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VAC 7Ohm 40A 3PST-NO-DM (95.25x60.325x76.2)mm Flange Contactor Relay RoHS: Compliant |
59 In Stock |
|
$96.1800 / $132.7300 | Buy Now |