Part Details for 3100-20U6999 by TE Connectivity
Overview of 3100-20U6999 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3100-20U6999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M9123
|
Newark | Contactor Dpst-No-Dm, 240Vac, 30A, Panel, Load Current Inductive:30A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:Dpst-No, No. Of Poles:2 Pole, Switching Power Ac3:-, Switching Current Ac1:40A Rohs Compliant: Yes |Productsunlimited Te Connectivity 3100-20U6999 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$42.9700 | Buy Now |
DISTI #
3-1611005-0
|
Avnet Americas | Electromechanical Relay DPST-NO-DM 30A 208/240VAC 1KOhm Flange Mount - Bulk (Alt: 3-1611005-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 72 |
|
$29.9194 | Buy Now |
DISTI #
29M9123
|
Avnet Americas | Electromechanical Relay DPST-NO-DM 30A 208/240VAC 1KOhm Flange Mount - Bulk (Alt: 29M9123) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 34 Partner Stock |
|
$54.8700 / $64.7700 | Buy Now |
DISTI #
655-3100-20U6999
|
Mouser Electronics | Contactors - Electromechanical 30A 208-240VAC RELAY CONTACTOR RoHS: Compliant | 30 |
|
$55.3200 / $70.0600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 208/240VAC 1KOhm 30A DPST-NO-DM (( 83.8mm 53.3mm 66.3mm)) Flange Contactor Relay RoHS: Compliant |
83 In Stock 250 On Order |
|
$39.2300 / $53.3500 | Buy Now |
DISTI #
53412404
|
Verical | Contactor 208V/240VAC DPST-NO-DM 30A Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 1830 | Americas - 80 |
|
$46.9101 / $66.9385 | Buy Now |
DISTI #
3-1611005-0
|
TTI | Contactors - Electromechanical 3100-20U6999 Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
3-1611005-0
|
Avnet Americas | Electromechanical Relay DPST-NO-DM 30A 208/240VAC 1KOhm Flange Mount - Bulk (Alt: 3-1611005-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 72 |
|
$29.9194 | Buy Now |
DISTI #
29M9123
|
Avnet Americas | Electromechanical Relay DPST-NO-DM 30A 208/240VAC 1KOhm Flange Mount - Bulk (Alt: 29M9123) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 34 Partner Stock |
|
$54.8700 / $64.7700 | Buy Now |
DISTI #
3794125
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$49.7633 / $50.7816 | Buy Now |
Part Details for 3100-20U6999
3100-20U6999 CAD Models
3100-20U6999 Part Data Attributes:
|
3100-20U6999
TE Connectivity
Buy Now
|
Compare Parts:
3100-20U6999
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |