There are no models available for this part yet.
Overview of 3100-15U2999 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 |
Price & Stock for 3100-15U2999 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29M9102
|
Newark | Contactor Spst-No-Dm, 240Vac, 30A, Panel, Load Current Inductive:30A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:40A Rohs Compliant: Yes |Productsunlimited Te Connectivity 3100-15U2999 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5600 / $30.8600 | Buy Now | |
DISTI #
PB3062-ND
|
DigiKey | RELAY CONTACTOR SPST 30A 240V Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
33 In Stock |
|
$27.1624 / $33.5800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6900 / $38.7900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$18.6900 / $38.7900 | Buy Now |