Part Details for 3100-15Q14999 by TE Connectivity
Overview of 3100-15Q14999 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3100-15Q14999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1772
|
Newark | 3100-15Q14999=Contactor |Productsunlimited Te Connectivity 3100-15Q14999 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0300 / $32.3900 | Buy Now |
DISTI #
PB3070-ND
|
DigiKey | RELAY CONTACTOR SPST 35A 24V Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
43 In Stock |
|
$41.4684 / $46.0800 | Buy Now |
DISTI #
655-3100-15Q14999
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR RoHS: Compliant | 3 |
|
$37.9700 / $46.0800 | Buy Now |