Part Details for 310-N-250-DUAL-EM by Omega Engineering
Overview of 310-N-250-DUAL-EM by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-3.5MINYRCA-015 | Amphenol Cables on Demand | Amphenol AV-3.5MINYRCA-015 Stereo Y Adapter Cable - Premium Gold Stereo 3.5mm (Headphone Plug) to Dual RCA Y Adapter Cable - 3.5mm Mini-Stereo Male to Dual RCA Male 15ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
FO-DUALSTLC00-004 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-004 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 4m |
Price & Stock for 310-N-250-DUAL-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH0433
|
Newark | Mineral Insulated Cable |Omega 310-N-250-DUAL-EM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 | Buy Now |