Part Details for 310-99-101-41-105 by Mill-Max Mfg Corp
Overview of 310-99-101-41-105 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 310-99-101-41-105
310-99-101-41-105 CAD Models
310-99-101-41-105 Part Data Attributes
|
310-99-101-41-105
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
310-99-101-41-105
Mill-Max Mfg Corp
Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STAGGERED CONFIGURATION | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD (200) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 310-99-101-41-105
This table gives cross-reference parts and alternative options found for 310-99-101-41-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 310-99-101-41-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-93-001-61-001 | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Mill-Max Mfg Corp | 310-99-101-41-105 vs 801-93-001-61-001 |
SSQ-101-04-L-S | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 310-99-101-41-105 vs SSQ-101-04-L-S |
SMS-101-01-H-S | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Samtec Inc | 310-99-101-41-105 vs SMS-101-01-H-S |
851-93-001-10-002 | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | 310-99-101-41-105 vs 851-93-001-10-002 |
SS-101-TT-1B | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 310-99-101-41-105 vs SS-101-TT-1B |
831-43-001-20-001000 | Board Connector, 1 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 310-99-101-41-105 vs 831-43-001-20-001000 |
SSQ-101-03-L-S | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 310-99-101-41-105 vs SSQ-101-03-L-S |
CES-101-01-F-S | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Samtec Inc | 310-99-101-41-105 vs CES-101-01-F-S |
SSQ-101-01-F-P | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 310-99-101-41-105 vs SSQ-101-01-F-P |
SSQ-101-02-L-S | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 310-99-101-41-105 vs SSQ-101-02-L-S |