Part Details for 310-93-132-41-001000 by Mill-Max Mfg Corp
Overview of 310-93-132-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310-93-132-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F9245
|
Newark | Sip Socket, 32 Position, Through Hole, No. Of Contacts:32Contacts, Connector Type:Sip Socket, Pitch Spacing:2.54Mm, Product Range:310 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill Max 310-93-132-41-001000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3316 |
|
$2.5600 / $3.2000 | Buy Now |
DISTI #
31093-13241001000-ND
|
DigiKey | SOCKET SOLDERTAIL SIP 32POS Min Qty: 1 Lead time: 2 Weeks Container: Tube |
56 In Stock |
|
$7.0364 / $11.6400 | Buy Now |
DISTI #
ED7064-32-ND
|
DigiKey | CONN RCPT 32POS 0.1 GOLD PCB Lead time: 3 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
575-193132
|
Mouser Electronics | IC & Component Sockets 32P SOLDER TAIL TIN RoHS: Not Compliant | 683 |
|
$4.3200 / $7.6400 | Buy Now |
DISTI #
70206368
|
RS | Conn, Rect, Interconnect System, PCB Socket,32 Cont, Thru-Hole,310 Series,30 AWG,3A | Mill-Max 310-93-132-41-001000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9000 / $7.5000 | RFQ |
|
Future Electronics | 32 Position 2.54 mm Pitch Through Hole Sip Socket RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 6 Container: Tube | 0Tube |
|
$6.2700 / $6.4900 | Buy Now |
|
Bisco Industries | 14 |
|
Buy Now | ||
|
Bristol Electronics | 2198 |
|
RFQ | ||
|
Quest Components | SIP32, IC SOCKET | 4 |
|
$4.5675 / $9.1350 | Buy Now |
|
Quest Components | SIP32, IC SOCKET | 33 |
|
$12.4220 / $15.1079 | Buy Now |
Part Details for 310-93-132-41-001000
310-93-132-41-001000 CAD Models
310-93-132-41-001000 Part Data Attributes:
|
310-93-132-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
310-93-132-41-001000
Mill-Max Mfg Corp
Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 310-93-132-41-001000
This table gives cross-reference parts and alternative options found for 310-93-132-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 310-93-132-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
310-13-132-41-001000 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 310-93-132-41-001000 vs 310-13-132-41-001000 |
310-99-132-41-001000 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 310-93-132-41-001000 vs 310-99-132-41-001000 |