Part Details for 310-93-106-41-001000 by Mill-Max Mfg Corp
Overview of 310-93-106-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 310-93-106-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R1600
|
Newark | Standrd Solder Tail Sip Socket/Tube |Mill-Max 310-93-106-41-001000 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $16.8200 | Buy Now |
DISTI #
ED7064-06-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
499 In Stock |
|
$0.5631 / $1.5400 | Buy Now |
DISTI #
575-3109310641001000
|
Mouser Electronics | IC & Component Sockets | 759 |
|
$0.5840 / $1.5400 | Buy Now |
DISTI #
71402783
|
RS | STANDARD PIN HEADER, 06 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 310-93-106-41-001000 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5100 / $11.8800 | RFQ |
|
Future Electronics | 6 Position Single Row 2.54 mm Pitch Black Through Hole Sip Socket Receptacle RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.4700 / $8.6200 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
DISTI #
66760329
|
Verical | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 20 |
|
$7.7504 / $17.0277 | Buy Now |
DISTI #
000000000000080457
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET Min Qty: 50 | 0 |
|
$1.0500 / $13.5100 | Buy Now |
Part Details for 310-93-106-41-001000
310-93-106-41-001000 CAD Models
310-93-106-41-001000 Part Data Attributes
|
310-93-106-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
310-93-106-41-001000
Mill-Max Mfg Corp
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |