310-87-145-41-1101
PRECI-DIP SSA
Description: Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Overview of 310-87-145-41-1101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 310-87-145-41-1101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 310-87-145-41-1101 by PRECI-DIP SSA

310-87-145-41-1101
PRECI-DIP SSA
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
TIN
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
45
UL Flammability Code
94V-0
Want to compare parts?
  1. 310-87-145-41-1101
    PRECI-DIP SSA
    Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for 310-87-145-41-1101

This table gives cross-reference parts and alternative options found for 310-87-145-41-1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 310-87-145-41-1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D01-96745T6 Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket Harwin 310-87-145-41-1101 vs D01-96745T6
851-83-045-30-001101 Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA 310-87-145-41-1101 vs 851-83-045-30-001101
316-87-145-41-018101 Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA 310-87-145-41-1101 vs 316-87-145-41-018101
F1-05-C Board Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Antelec 310-87-145-41-1101 vs F1-05-C
801-93-045-20-001000 Board Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, Mill-Max Mfg Corp 310-87-145-41-1101 vs 801-93-045-20-001000
801-43-045-20-001000 Board Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 310-87-145-41-1101 vs 801-43-045-20-001000
CES-145-01-F-S Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc 310-87-145-41-1101 vs CES-145-01-F-S
399-91-145-10-003 Board Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket Mill-Max Mfg Corp 310-87-145-41-1101 vs 399-91-145-10-003
831-83-045-30-001101 Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA 310-87-145-41-1101 vs 831-83-045-30-001101
801-99-045-20-001000 Board Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, Mill-Max Mfg Corp 310-87-145-41-1101 vs 801-99-045-20-001000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 310-87-145-41-1101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 310-87-145-41-1101 by PRECI-DIP SSA

  • Please alert me when 310-87-145-41-1101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 310-87-145-41-1101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 310-87-145-41-1101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 310-87-145-41-1101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 310-87-145-41-1101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 310-87-145-41-1101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: