-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 44 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
437-3108314441205101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$5.2900 / $8.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9100 / $7.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
310-83-144-41-205101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
310-83-144-41-205101
PRECI-DIP SSA
Board Connector, 44 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.1 inch | |
Body Length | 4.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 |
This table gives cross-reference parts and alternative options found for 310-83-144-41-205101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 310-83-144-41-205101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44769-103 | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 310-83-144-41-205101 vs 44769-103 |
310-87-144-41-205101 | Board Connector, 44 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 310-83-144-41-205101 vs 310-87-144-41-205101 |
12700FL111131-11 | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 310-83-144-41-205101 vs 12700FL111131-11 |
44764-102 | Board Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 310-83-144-41-205101 vs 44764-102 |
46015-1011 | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking | Molex | 310-83-144-41-205101 vs 46015-1011 |
165-3-044-0-STF-LS0 | Board Connector, 44 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 310-83-144-41-205101 vs 165-3-044-0-STF-LS0 |
46015-1010 | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking | Molex | 310-83-144-41-205101 vs 46015-1010 |
BLSMD30-44-U | Board Connector, 44 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 310-83-144-41-205101 vs BLSMD30-44-U |
6745P10V00S | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle | Leoco USA Corp | 310-83-144-41-205101 vs 6745P10V00S |
350-80-144-01-899101 | Board Connector, 44 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | PRECI-DIP SSA | 310-83-144-41-205101 vs 350-80-144-01-899101 |