Part Details for 310-83-112-41-105191 by PRECI-DIP SSA
Overview of 310-83-112-41-105191 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310-83-112-41-105191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310-83-112-41-105191-ND
|
DigiKey | CONN SOCKET 12POS 0.1 GOLD SMD Min Qty: 2600 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6287 | Buy Now |
DISTI #
437-3108311241105191
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.6200 / $2.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1000 / $3.0500 | Buy Now |
Part Details for 310-83-112-41-105191
310-83-112-41-105191 CAD Models
310-83-112-41-105191 Part Data Attributes
|
310-83-112-41-105191
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
310-83-112-41-105191
PRECI-DIP SSA
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.3114 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
Alternate Parts for 310-83-112-41-105191
This table gives cross-reference parts and alternative options found for 310-83-112-41-105191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 310-83-112-41-105191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL12-B01-VGG-19U | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 310-83-112-41-105191 vs STL12-B01-VGG-19U |
SP1-019-S203/1-99/11 | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 310-83-112-41-105191 vs SP1-019-S203/1-99/11 |
SP1-019-S203/1-55/11 | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 310-83-112-41-105191 vs SP1-019-S203/1-55/11 |
383-10-119-00-001101 | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 310-83-112-41-105191 vs 383-10-119-00-001101 |
801-83-012-30-002101 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 310-83-112-41-105191 vs 801-83-012-30-002101 |
204-1-012-0-HTF-LS0 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 310-83-112-41-105191 vs 204-1-012-0-HTF-LS0 |
SS-112-G-5 | IC Socket, SIP12, 12 Contact(s), 2.54mm Term Pitch, Wire Wrap | Samtec Inc | 310-83-112-41-105191 vs SS-112-G-5 |
851-87-012-20-001101 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | PRECI-DIP SSA | 310-83-112-41-105191 vs 851-87-012-20-001101 |
5016P19V000 | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | 310-83-112-41-105191 vs 5016P19V000 |
SL1-019-S164/01-66/1 | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | 310-83-112-41-105191 vs SL1-019-S164/01-66/1 |