Part Details for 310-47-157-41-001000 by Mill-Max Mfg Corp
Overview of 310-47-157-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 310-47-157-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310-47-157-41-001000-ND
|
DigiKey | CONN RCPT 57POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4582 | Buy Now |
DISTI #
575-3104715741001000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$12.6100 / $13.1100 | Order Now |
DISTI #
71401459
|
RS | STANDARD PIN HEADER, 57 Pins, Tin over Nickel | Mill-Max 310-47-157-41-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6700 / $15.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$10.8500 | Buy Now |
DISTI #
000000000005668311
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET Min Qty: 50 | 0 |
|
$3.1500 / $17.1800 | Buy Now |
Part Details for 310-47-157-41-001000
310-47-157-41-001000 CAD Models
310-47-157-41-001000 Part Data Attributes
|
310-47-157-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
310-47-157-41-001000
Mill-Max Mfg Corp
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |