There are no models available for this part yet.
Overview of 310-47-129-41-001000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 310-47-129-41-001000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
310-47-129-41-001000-ND
|
DigiKey | CONN RCPT 29POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9960 | Buy Now | |
DISTI #
575-3104712941001000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$4.0300 / $7.0800 | Order Now | |
DISTI #
71403668
|
RS | STANDARD PIN HEADER, 29 Pins, Tin over Nickel | Mill-Max 310-47-129-41-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6500 / $13.3100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$9.1200 | Buy Now | ||
DISTI #
000000000005668283
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET Min Qty: 50 | 0 |
|
$1.7900 / $14.9600 | Buy Now |
CAD Models for 310-47-129-41-001000 by Mill-Max Mfg Corp
Part Data Attributes for 310-47-129-41-001000 by Mill-Max Mfg Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e4
|