Part Details for 310-43-162-41-107000 by Mill-Max Mfg Corp
Overview of 310-43-162-41-107000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10700000CBLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P Right Angle Header. | |
51740-10700000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P STB Vertical Receptacle. | |
51703-10700000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P Vertical Header, Press Fit |
Price & Stock for 310-43-162-41-107000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310-43-162-41-107000-ND
|
DigiKey | CONN RCPT 62POS 0.1 GOLD SMD Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2446 | Buy Now |
DISTI #
575-3104316241107000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 0 |
|
$19.2500 | Order Now |
DISTI #
71393040
|
RS | STANDARD SOCKET HEADER, 62 Pins, Tin (matte) over Nickel | Mill-Max 310-43-162-41-107000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5900 / $26.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$18.4900 | Buy Now |
DISTI #
000000000005668122
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$9.2900 / $28.0800 | Buy Now |
Part Details for 310-43-162-41-107000
310-43-162-41-107000 CAD Models
310-43-162-41-107000 Part Data Attributes
|
310-43-162-41-107000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
310-43-162-41-107000
Mill-Max Mfg Corp
Board Connector, 62 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 62 |