Part Details for 310-43-131-61-105000 by Mill-Max Mfg Corp
Results Overview of 310-43-131-61-105000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
310-43-131-61-105000 Information
310-43-131-61-105000 by Mill-Max Mfg Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10500000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Right Angle Header. | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE | |
51763-10500000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 5P Right Angle Receptacle, Solder To Board |
Price & Stock for 310-43-131-61-105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310-43-131-61-105000-ND
|
DigiKey | CONN RCPT 31POS 0.1 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
54 In Stock |
|
$14.2957 / $22.1800 | Buy Now |
DISTI #
575-3104313161105000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71400381
|
RS | STANDARD SOCKET HEADER, 31 Pins, Tin (matte) over Nickel | Mill-Max 310-43-131-61-105000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7700 / $19.7200 | RFQ |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$18.8208 / $20.9120 | Buy Now | |
DISTI #
000000000005667972
|
Sager | IC & Component Sockets Interconnect Socket | 0 |
|
Buy Now |
Part Details for 310-43-131-61-105000
310-43-131-61-105000 CAD Models
310-43-131-61-105000 Part Data Attributes
|
310-43-131-61-105000
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
310-43-131-61-105000
Mill-Max Mfg Corp
Select a part to compare: |
Samacsys Manufacturer | Mill-Max |