Part Details for 310-41-156-61-001000 by Mill-Max Mfg Corp
Overview of 310-41-156-61-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 310-41-156-61-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310-41-156-61-001000-ND
|
DigiKey | CONN RCPT 56POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5176 | Buy Now |
DISTI #
575-3104115661001000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$13.5500 / $14.1300 | Order Now |
DISTI #
71397746
|
RS | STANDARD SOCKET HEADER, 56 Pins, Tin (matte) over Nickel | Mill-Max 310-41-156-61-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5400 / $16.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$11.6000 | Buy Now |
DISTI #
000000000005667795
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$3.7500 / $18.2400 | Buy Now |
Part Details for 310-41-156-61-001000
310-41-156-61-001000 CAD Models
310-41-156-61-001000 Part Data Attributes
|
310-41-156-61-001000
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
310-41-156-61-001000
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |