Part Details for 310-41-105-41-105000 by Mill-Max Mfg Corp
Overview of 310-41-105-41-105000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310-41-105-41-105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
310-41-105-41-105000-ND
|
DigiKey | CONN RCPT 5POS 0.1 GOLD SMD Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8406 | Buy Now |
DISTI #
575-3104110541105000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$1.7800 / $2.0800 | Order Now |
DISTI #
71402791
|
RS | STANDARD PIN HEADER, 05 Pins, Tin (matte) over Nickel | Mill-Max 310-41-105-41-105000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9400 / $12.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$8.5100 | Buy Now |
DISTI #
000000000005667616
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$1.3800 / $14.1200 | Buy Now |
Part Details for 310-41-105-41-105000
310-41-105-41-105000 CAD Models
310-41-105-41-105000 Part Data Attributes:
|
310-41-105-41-105000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
310-41-105-41-105000
Mill-Max Mfg Corp
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |