Part Details for 310-40-0076 by CnC Tech LLC
Overview of 310-40-0076 by CnC Tech LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310-40-0076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2139-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 3" Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
497 In Stock |
|
$3.0578 / $4.3700 | Buy Now |