Part Details for 310-10-0076-A by CnC Tech LLC
Overview of 310-10-0076-A by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 310-10-0076-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-310-10-0076-A-ND
|
DigiKey | CABLE FFC/FPC 10POS 0.5MM 3" Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
500 In Stock |
|
$1.4317 / $2.6500 | Buy Now |
|
Onlinecomponents.com | FFC Cable - UL20890 - 10 Conductors FFC - FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) RoHS: Compliant | 0 |
|
$1.4400 / $2.1000 | Buy Now |