Part Details for 310-030-545-101 by EDAC Inc
Results Overview of 310-030-545-101 by EDAC Inc
- Distributor Offerings: (4 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (10 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
310-030-545-101 Information
                            310-030-545-101 by EDAC Inc is a Header and Edge Type Connector.
                            Headers and Edge Type Connectors are under the broader part category of Connectors.
                        
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 310-030-545-101
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                58AJ6701
                            
                        
                     
                 | 
                Newark | Connector Rohs Compliant: Yes |Edac 310-030-545-101 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 | 
                    
  | 
                $18.5600 / $19.9600 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                151-310-030-545-101-ND
                            
                        
                     
                 | 
                DigiKey | CONN EDGE DUAL FMALE 30POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock | 
                    
  | 
                $16.0076 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                587-310-030-545-101
                            
                        
                     
                 | 
                Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 | 
                    
  | 
                $13.1200 / $19.4400 | Order Now | 
| 
                    
                     | 
                Onlinecomponents.com | Card Edge Connector - 30 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB -... more COO: China RoHS: Compliant | 0 | 
                    
  | 
                $6.5200 / $18.5000 | Buy Now | 
US Tariff Estimator: 310-030-545-101 by EDAC Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 310-030-545-101
310-030-545-101 Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        310-030-545-101
                                        EDAC Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            310-030-545-101
                                            EDAC Inc
                                            Card Edge Connector, 30 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Locking,
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | EDAC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.432 inch | |
| Body Depth | 0.46 inch | |
| Body Length | 5.312 inch | |
| Connector Type | CARD EDGE CONNECTOR | |
| Contact Gender | FEMALE | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 10 mΩ | |
| Contact Style | BELLOWED TYPE | |
| Dielectric Withstanding Voltage | 2545VAC V | |
| Filter Feature | NO | |
| Insertion Force-Max | 4.45 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Material | POLYETHYLENE POLYESTER | |
| Mating Contact Pitch | 0.156 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | GENERAL PURPOSE | |
| Rated Current (Signal) | 5 A | |
| Reference Standard | UL | |
| Terminal Length | 0.708 inch | |
| Termination Type | WIRE WRAP | |
| Total Number of Contacts | 30 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 0.28 N | 
Alternate Parts for 310-030-545-101
This table gives cross-reference parts and alternative options found for 310-030-545-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 310-030-545-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| 310-030-525-102 | EDAC Inc | $21.0232 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .128, | 310-030-545-101 vs 310-030-525-102 | 
| 310-030-531-107 | EDAC Inc | $24.0548 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, M3, | 310-030-545-101 vs 310-030-531-107 | 
| 310-030-531-108 | EDAC Inc | $24.0548 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, #4-40, | 310-030-545-101 vs 310-030-531-108 | 
| 310-030-525-108 | EDAC Inc | $24.0548 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, #4-40, | 310-030-545-101 vs 310-030-525-108 | 
| 310-030-531-103 | EDAC Inc | $24.0548 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .116, | 310-030-545-101 vs 310-030-531-103 | 
| 310-030-541-102 | EDAC Inc | $41.9411 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole .128, | 310-030-545-101 vs 310-030-541-102 | 
| 310-030-521-104 | EDAC Inc | $41.9411 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .156, | 310-030-545-101 vs 310-030-521-104 | 
| 310-030-541-103 | EDAC Inc | $44.9757 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole .116, | 310-030-545-101 vs 310-030-541-103 | 
| 310-030-521-108 | EDAC Inc | $44.9757 | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, #4-40, | 310-030-545-101 vs 310-030-521-108 | 
| 317-030-542-604 | EDAC Inc | Check for Price | Card Edge Connector, 30 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole .156, Green Insulator, | 310-030-545-101 vs 317-030-542-604 |